Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Marl 514-102-22

Marl redLEDPanel indicator lights, 24V DC, 20mA, IP67, 12.7mmInstallation aperture
$ 30.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 514-102-22.

IHS

Datasheet4 pages13 years ago

Newark

Farnell

Inventory History

3 month trend:
-27.43%

Alternate Parts

Price @ 1000
$ 30.17
$ 28.04
$ 28.04
Stock
64
835
835
Authorized Distributors
1
1
1
Illumination Color
-
-
-
Lens Color
-
Red
Red
Case/Package
-
100
100
Number of Pins
-
-
-
Luminous Intensity
500 mcd
500 mcd
500 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
24 V
12 V
12 V
Forward Current
20 mA
20 mA
20 mA
Test Current
-
-
-
Viewing Angle
-
-
-
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

LED Based Red 24AC/DC Bayonet Based
Dialight585-5325
LAMP, LED, T-3 1/4, MINI BAYONET, GREEN, 28VDC, 20MA, 490MCD, 100000 HRS
LED Based White Diff. 28DC Flange Based
LED Based Red 28DC Midget Groove Based
LED MIDGET FLANGE T1-3/4 28V RED

Descriptions

Descriptions of Marl 514-102-22 provided by its distributors.

Marl redLEDPanel indicator lights, 24V DC, 20mA, IP67, 12.7mmInstallation aperture
Single Color LED, Red, Diffused, T-4, 10mm
LED Panel Mount Indicator, Red, 12.7 mm,;
LED INDICATOR, 24VDC, SUPER RED; LED Colour: Red; Operating Voltage: 24VDC; Mounting Hole Dia: 12.7mm; Forward Current If: 19mA; Luminous Intensity: 450mcd; IP / NEMA Rating: IP67; Product Range: -; SVHC: No SVHC (15-Jan-2019);
Forward Current (If) mA = 19 / Luminous Intensity mcd = 500 / Operating Voltage Max. V = 24 / Termination Type = Soldering Lugs / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 12.7 / Illumination Type = Fixed / LED Colour = Red

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 514-102-22.