Marktech Optoelectronics MTPS8065PT

Single Color LED, Red, 1.27mm
$ 34.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marktech Optoelectronics MTPS8065PT.

IHS

Datasheet3 pages15 years ago

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-05-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Single Color LED, Red, Clear, T-1 3/4, 5mm
Single Color LED, Yellow, Clear, T-1 3/4, 5mm
Single Color LED, Hyper Red, Water Clear, T-3/4, 1.9mm
Single Color LED, Super Bright Yellow, Water Clear, T-3/4, 1.9mm
Single Color LED, Super Bright Orange, Water Clear, T-3/4, 1.9mm
Single Color LED, Super Green, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Marktech Optoelectronics MTPS8065PT provided by its distributors.

Single Color LED, Red, 1.27mm
FIBER OPTIC LED EMITTER THROUGH HOLE MOUNT
EMITTER VISIBLE 650NM 25MA COAX

Manufacturer Aliases

Marktech Optoelectronics has several brands around the world that distributors may use as alternate names. Marktech Optoelectronics may also be known as the following names:

  • MARKTECH
  • Marktech Optoelectro
  • MARKTEC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTPS8065PT-DIG