What’s new: Find the right parts faster with our redesigned experience

Learn more

Marktech Optoelectronics MT240-G-A

Single Color LED, Green, Diffused, T-1, 3mm
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marktech Optoelectronics MT240-G-A.

IHS

Datasheet5 pages21 years ago

Inventory History

3 month trend:
+129%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-08-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED High-Power Uni-Color Green 565nm 2.2V 2-Pin T-1
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED, Round, Dome, Diffused, Green, TH, 565nm, 60°, 2.2V, 20mA, 2.9mm × 2.9mm × 4.6mm
LED; 5MM (T-1 3/4) LED THROUGH HOLE, SINGLE COLOR, DIFFUSED LENS, GREEN
Led 3Mm Green Flangeless/ Bulk Bag |Vcc/visual Communications Company VAOL-3MDE2
KingbrightWP132XGD
LED T-1 3mm Dome Wire Leads 2.4V Forward Voltage 25Mcd Diffused Green

Descriptions

Descriptions of Marktech Optoelectronics MT240-G-A provided by its distributors.

Single Color LED, Green, Diffused, T-1, 3mm
LED GRN DIFFUSED 3.0MM ROUND T/H

Manufacturer Aliases

Marktech Optoelectronics has several brands around the world that distributors may use as alternate names. Marktech Optoelectronics may also be known as the following names:

  • MARKTECH
  • Marktech Optoelectro
  • MARKTEC