What’s new: Find the right parts faster with our redesigned experience

Learn more

Maida Development D69ZOV251RA72

Standard Series Broadest and Most Comprehensive Line of Radial Leaded Varistors

$ 0.231

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Maida Development D69ZOV251RA72.

IHS

Datasheet1 page25 years ago

Electro Sonic

Future Electronics

Alternate Parts

Price @ 1000
$ 0.231
$ 0.246
Stock
29,423
1,130,003
Authorized Distributors
1
6
Resistance
-
-
Mount
Through Hole
Radial, Through Hole
Case/Package
Metal
Radial
Tolerance
-
-
Power Rating
600 mW
600 mW
Composition
-
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1994-02-01

Descriptions

Descriptions of Maida Development D69ZOV251RA72 provided by its distributors.

Standard Series Broadest and Most Comprehensive Line of Radial Leaded Varistors
D69ZOV Series 330 Vdc 250 Vrms 650 V Clamp 6000 A 465 pF Radial Varistor
Varistor, 145J, Through Hole Mount

Manufacturer Aliases

Maida Development has several brands around the world that distributors may use as alternate names. Maida Development may also be known as the following names:

  • MAIDA
  • MAIDA DEVELOPMENT CO
  • Maida Development Company
  • MAIDA DEV
  • Maida Corporation
  • Maida/Songtian