Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Macronix MX29GL320ELT2I-70G

MX29GL Series 3 V 32 Mb (4M x 8/2M x 16) 70 ns Parallel Flash - TSOP-56
$ 6.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX29GL320ELT2I-70G.

IHS

Datasheet77 pages10 years ago

Factory Futures

Future Electronics

Alternate Parts

Price @ 1000
$ 6.29
$ 6.62
Stock
189,944
199,268
Authorized Distributors
3
3
Case/Package
TFSOP
TFSOP
Number of Pins
-
-
Density
32 Mb
32 Mb
Access Time
70 ns
70 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

MX29LV Series 3 V 32 Mb (4M x 8/2M x 16) 70 ns Parallel Flash - TSOP-48
Flash Memory, Parallel NOR, 32 Mbit, 4M x 8bit / 2M x 16bit, CFI, Parallel, TSOP, 48 Pins

Descriptions

Descriptions of Macronix MX29GL320ELT2I-70G provided by its distributors.

MX29GL Series 3 V 32 Mb (4M x 8/2M x 16) 70 ns Parallel Flash - TSOP-56
NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 70ns 56-Pin TSOP-I
SINGLE VOLTAGE 3V ONLY FLASH MEMORY Flash, 2MX16, 70ns, PDSO56
32Mbit (Parallel) TSOP-56 NOR FLASH ROHS
3A991.B.1.A Surface Mount Tray 2MX16 ic memory 70ns 14mm 0.0001A 32Mb
IC FLASH 32MBIT PARALLEL 56TSOP

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX29GL320ELT2I70G