Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Macronix MX29GL320EBXEI-70G

MX29GL Series 3 V 32 Mb (4M x 8/2M x 16) 70 ns Parallel Flash - LFBGA-48
$ 6.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX29GL320EBXEI-70G.

ODG (Origin Data Global)

Datasheet77 pages10 years ago

Factory Futures

Future Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 6.681
$ 4.1
Stock
209,433
181,292
Authorized Distributors
2
3
Case/Package
LFBGA
LFBGA
Number of Pins
-
-
Density
32 Mb
32 Mb
Access Time
70 ns
70 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2009-08-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

SST39VF Series 32 Mbit 2 M x 16 3.6 V Multi-Purpose Flash Plus SMT- TSOP-48
Parallel Flash, 2.7 - 3.6 V, 32 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 32 Mbit, x16, 70 ns, -40°C to +85°C, TFBGA-48, RoHS
NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin TSOP Tray
NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 70ns 48-Pin TFBGA Tray
NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin TSOP T/R

Descriptions

Descriptions of Macronix MX29GL320EBXEI-70G provided by its distributors.

MX29GL Series 3 V 32 Mb (4M x 8/2M x 16) 70 ns Parallel Flash - LFBGA-48
NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 70ns 48-Pin LFBGA
3A991.B.1.A Surface Mount Tray 2MX16 ic memory 70ns 6mm 0.0001A 32Mb
IC FLASH 32MBIT PARALLEL 48LFBGA

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX29GL320EBXEI70G