What’s new: Find the right parts faster with our redesigned experience

Learn more

Macronix MX29GL256FDXFI-11G

Flash Memory, NOR, 256 Mbit, 32M x 8bit, 16M x 16bit, CFI, 64 Pins, LFBGA
$ 11.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX29GL256FDXFI-11G.

ODG (Origin Data Global)

Datasheet0 pages0 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 11.72
$ 11.519
Stock
122,054
133,446
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
-
-
Density
256 Mb
256 Mb
Access Time
110 ns
110 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-01-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 56-Pin TSOP Tray
Parallel NOR Flash Memory, 256 Mbit Density, 110 ns Initial Access Time, TSOP-56, RoHS
Parallel NOR Flash Memory, 256 Mbit Density, 110 ns Initial Access Time, FBGA-64, RoHS
NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 56-Pin TSOP T/R
Parallel NOR Flash Memory, 256 Mbit Density, 110 ns Initial Access Time, FBGA-64, RoHS
Flash Memory, Parallel NOR, 256 Mbit, 32M x 8bit, 16M x 16bit, Parallel, TSOP, 56 Pins

Descriptions

Descriptions of Macronix MX29GL256FDXFI-11G provided by its distributors.

Flash Memory, NOR, 256 Mbit, 32M x 8bit, 16M x 16bit, CFI, 64 Pins, LFBGA
MX29GL Series 3.6 V 256 Mb (32 M x 8/16 M x 16) 110 ns Parallel Flash - LFBGA-64
NOR Flash Parallel 3.3V 256M-bit 32M x 8/16M x 16 110ns 64-Pin LFBGA
256Mbit (Parallel) LFBGA-64,CSP(11x13) NOR FLASH ROHS
3A991.B.1.A Surface Mount Tray 16MX16 ic memory 110ns 11mm 0.00001A 256Mb
16M X 16 FLASH 3V PROM 110 ns PBGA64
IC FLSH 256MBIT PARALLEL 64LFBGA
IC FLASH 256M PARALLEL 64LFBGA
SINGLE VOLTAGE 3V ONLY FLASH MEMORY
IC MCU USB ENCORE CONTROL 32QFN

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX29GL256FDXFI11G