Macronix MX29F400CTTC-70G

MX29F Series 5 V 4 Mb (512k x 8/256k x 16) 70 ns Parallel Flash - TSOP-48
$ 3.118
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX29F400CTTC-70G.

IHS

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 3.118
$ 8.713
Stock
176,953
199,683
Authorized Distributors
0
3
Case/Package
TFSOP
TFSOP
Number of Pins
-
48
Density
4 b
4 Mb
Access Time
70 ns
70 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-04-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-06-01
LTD Date2021-06-01

Related Parts

Flash Memory, Parallel NOR, 16 Mbit, 2M x 8bit / 1M x 16bit, CFI, Parallel, TSOP, 48 Pins
Flash Memory, Parallel NOR, 8 Mbit, 1M x 8bit / 512K x 16bit, CFI, Parallel, TSOP, 48 Pins
Flash Memory, Parallel NOR, 16 Mbit, 2M x 8bit / 1M x 16bit, CFI, Parallel, TSOP, 48 Pins
Parallel Flash, 2.7 - 3.6 V, 4 Mbit, x8, 70 ns, -40°C to +85°C, TSOP-32, RoHS
Parallel Flash, 2.7 - 3.6 V, 4 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
IC FLASH 4MBIT PARALLEL 48TSOP / FLASH Memory IC 4Mb (256K x 16) Parallel 70 ns 48-TSOP

Descriptions

Descriptions of Macronix MX29F400CTTC-70G provided by its distributors.

MX29F Series 5 V 4 Mb (512k x 8/256k x 16) 70 ns Parallel Flash - TSOP-48
4Mbit (Parallel) TSOP-48 NOR FLASH ROHS
EAR99 Surface Mount Tray 256KX16 ic memory 70ns 12mm 0.000005A 4b
IC FLASH 4MBIT PARALLEL 48TSOP
CMOS Boot Sector Flash Memory 4Mbit Capacity 512Kx8bit/256Kx16bit Organization 70ns Access Time 5V Supply Voltage 40mA Operating Current Surface Mount 48-Pin TSOP

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX29F400CTTC70G