Lumex SSL-LX5063LGT

Single Color LED, Green, Transparent, T-1 3/4, 5mm
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5063LGT.

IHS

Datasheet1 page19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.106
$ 0.1
Stock
34,784
21,143
Authorized Distributors
5
1
Illumination Color
Green
-
Lens Color
Green
-
Case/Package
Radial
Radial
Number of Pins
2
-
Luminous Intensity
40 mcd
40 mcd
Lens Style
Dome
Clear, Tinted
Forward Voltage
2.2 V
2.2 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
30 °
30 °
Dominant Wavelength
-
568 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

LED, Round Dome, Transparent Green, 565nm, 30°, 2.2V, 20mA, TH, 5mm x 5mm x 8.6mm
LED, Round, Dome, Diffused, Green, TH, 565nm, 60°, 2.2V, 20mA, 2.9mm × 2.9mm × 4.6mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Lumex SSL-LX5063LGT provided by its distributors.

Single Color LED, Green, Transparent, T-1 3/4, 5mm
Led Lamp Color:Green; |Lumex SSL-LX5063LGT
T5X6MM LW PRFL LED,565NM GRN TRNS, LW CUR
LED Panel Mount Indicators LED PMI

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION