Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX4064GD

LED GREEN DIFFUSED T-4MM T/H / Green LED Indication - Discrete 2.2V Radial
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX4064GD.

Farnell

Datasheet1 page22 years ago

Mouser

Inventory History

3 month trend:
-38.48%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.096
$ 0.11
Stock
14,100
4,303
Authorized Distributors
6
2
Illumination Color
Green
Green
Lens Color
Green
Green
Case/Package
Radial
Radial
Number of Pins
-
2
Luminous Intensity
30 mcd
30 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.2 V
2.8 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
-
565 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-05-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Pure Green, Diffused Green, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Bivar5SGD
LED THROUGH HOLE 5MM SUPER GREEN 568NM 30MCD DIFFUSED LENS 45 DEG VIEWING ANGLE
KingbrightWP710A10GD
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Bivar3GD-F
Green 35° Diffused 50 mcd 2.8 V Through Hole LED With Diffused Lens - T-1

Descriptions

Descriptions of Lumex SSL-LX4064GD provided by its distributors.

LED GREEN DIFFUSED T-4MM T/H / Green LED Indication - Discrete 2.2V Radial
Single Color LED, Green, Diffused, T1-1/2, 4mm
LED Low-Power Uni-Color Green 565nm 2.2V 2-Pin
Green 4 mm 60° Diffused 30 mcd 2.2 V Through Hole LED
T4X6 LED LAMP 565 GREEN DIFFUSED | Lumex SSL-LX4064GD
LED Lamps GREEN DIFFUSED 565nm, 30mcd
Standard LEDs - Through Hole GREEN DIFFUSED 565nm 30mcd
565nm 60° 2.2V 20mA circular,with dome spread green Plugins standard mounting,Through hole mounting 4mm*4mm*6mm
LED, 4MM, GREEN, 30MCD, 565NM; LED Colour: Green; LED Mounting: Through Hole; LED Case Size: T-4; Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 565nm; Luminous Intensity: 30mcd; Viewing Angle: 60°; Lens Shape:

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX4064GD.