Lumberg, Inc. WSV 30

Plug; 3; 0.75 sq. mm; 6 mm; 5 A; 250 VAC; 10^13 Ohms; PA GF; -2 pF; St, Zinced
$ 6.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. WSV 30.

Lumberg, Inc.

Datasheet4 pages1 year ago

element14 APAC

Burklin Elektronik

Toby Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+94.29%

CAD Models

Download Lumberg, Inc. WSV 30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol Sine SystemsT 3361 010
Connector M16 Circular Socket 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
ITT / CannonMS3108B14S-7S
Conn MIL-C-5015 Circular SKT 3 POS Solder RA Cable Mount 3 Terminal 1 Port
Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAX3FB
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
ITT / Cannon192900-0635
ITT Cannon Circular connector pins TNAseries, Mother seat, Welding wiring
Contact, Socket, 20-16Awg, Crimp; Series |Souriau-Sunbank / Eaton RC16SE4K

Descriptions

Descriptions of Lumberg, Inc. WSV 30 provided by its distributors.

Plug; 3; 0.75 sq. mm; 6 mm; 5 A; 250 VAC; 10^13 Ohms; PA GF; -2 pF; St, Zinced
Circular Connector, 3 Contact(s), Male, Solder Terminal, Plug
IP 40 Plug Cable Mount Angular
Lumberg DINplug WSVseries, Male plug3roadM16Connector, Cable installation
Conn DIN EN 60529 PL 3 POS Solder RA Cable Mount 3 Terminal 1 Port Box
Lumberg WSV 30 3 Pin Male DIN Plug IEC 60130-9 Right Angle Cable Mount
DIN Plug, 5A, 250V, 3 Poles, Plug
Circular Connector, Plug, 3 Position, Cable; No. Of Contacts:3Contacts; Contact Termination:Solder; Contact Plating:Nickel Plated Contacts; Connector Body Material:Copper Alloy Body; Product Range:Wsv Series; Contact Plating:Nickel Rohs Compliant: Yes |Lumberg WSV30

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding
  • Lumberg Holding GmbH & Co KG
  • Karl Lumberg
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • LUMBERG CONN
  • GTK UK LTD
  • Lumberg Ltd
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERGCON
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • LUMBERG (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSV-30
  • WSV30
  • WSV30..