What’s new: Find the right parts faster with our redesigned experience

Learn more

LPRS ERA400TRS

Rf Module, Transceiver, 433Mhz; |Lprs ERA400TRS
$ 53.215

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LPRS ERA400TRS.

IHS

Datasheet22 pages13 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01

Related Parts

RF Transceiver Module Bluetooth Bluetooth v2.0, Class 1 33-SMD Tray
Laird Connectivity Bluetooth module, Version 2.1, support-87dBm, max_output_power 18dBm
MODULE, BLUETOOTH 2.0, CLASS 1, EXT ANT; Supply Voltage Min:3.3V; Supply Voltage
Bluetooth 4.0 class 2 Dual Mode surface mount data module with chip antenna
MicrochipRN42XVP-I/RM
XV footprint BT Class 2 socket module w/chip antenna, RN42-I/RM module.
Module 2.4 Ghz Ieee 802.15.4 Certified Transceiver Module (+20 Dbm) Rohs Compliant: Yes

Descriptions

Descriptions of LPRS ERA400TRS provided by its distributors.

Rf Module, Transceiver, 433Mhz; |Lprs ERA400TRS
Telecom Circuit, 1-Func
RF MODULE, TRANSCEIVER, 433MHZ; RF Modulation: ASK, FSK; Data Rate Max: 115.2Kbps; Frequency Max: 433MHz; Sensitivity dBm: -107dBm; Supply Voltage Min: 3.3V; Supply Voltage Max: 5V; Transmit Power: 10mW; Module Interface: -; Sup

Manufacturer Aliases

LPRS has several brands around the world that distributors may use as alternate names. LPRS may also be known as the following names:

  • LOW POWER RADIO SOLUTIONS
  • LOW POWER RADIO SOLUTIONS LTD