Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V68MA3B

68V 40A 1 61V 75V 56V 40V 300mJ 150pF@1MHz SOD-83A Through hole mounting 6mm(Length)
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V68MA3B.

Newark

Datasheet5 pages9 years ago
Datasheet5 pages17 years ago
Datasheet5 pages10 years ago

DigiKey

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2000-07-13
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

LittelfuseV68MT3B
Metal-Oxide Varistor (Mov),40V V(Rms),40; |Littelfuse V68MT3B
LittelfuseV82MA3A
Metal-Oxide Varistor (Mov),45V V(Rms),40A I(Tm),axial-6 |Littelfuse V82MA3A
LittelfuseV82MT3B
82V 40A 1 73V 91V 66V 50V 370mJ 120pF@1MHz SOD-83A Through hole mounting

Descriptions

Descriptions of Littelfuse V68MA3B provided by its distributors.

68V 40A 1 61V 75V 56V 40V 300mJ 150pF@1MHz SOD-83A Through hole mounting 6mm(Length)
Metal Oxide Varistors 68V, 40A, 150pF
MA Series - Axial Leaded Varistor Series, 68V, 40A, RoHS
Littelfuse SCT
Var MOV 40VAC/56VDC 40A 68V Thru-Hole Axial Bulk
METAL-OXIDE VARISTOR (MOV)40V V(RMS)40A I(TM)AXIAL-6
Varistor, 0.3J, Through Hole Mount
AXIAL VARISTOR 3MM ROHS / LEAD FREE
Metal Oxide Varistor, 56V, 127V Axial; Rango De Producto:Serie Ma; Voltage Rating Vdc:56V; Corriente Máxima Transitoria @ 8/20Μs:40A; Modelo De Varistor:Axial Leaded; Tensión Vc Max De Sujeción:127V; Energía Máxima (10/1000Us):300Mj |Littelfuse V68MA3B

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V68MA3B.