Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V68MT3B

Metal-Oxide Varistor (Mov), 40V V(Rms), 40; |Littelfuse V68MT3B

$ 0.409
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V68MT3B.

IHS

Datasheet5 pages12 years ago

DigiKey

Littelfuse SCT

Future Electronics

Verical

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseV68MA3B
68V 40A 1 61V 75V 56V 40V 300mJ 150pF@1MHz SOD-83A Through hole mounting 6mm(Length)
LittelfuseV82MT3B
82V 40A 1 73V 91V 66V 50V 370mJ 120pF@1MHz SOD-83A Through hole mounting
LittelfuseV82MA3B
Metal Oxide Varistors 82V, 40A, 120pF

Descriptions

Descriptions of Littelfuse V68MT3B provided by its distributors.

Metal-Oxide Varistor (Mov),40V V(Rms),40; |Littelfuse V68MT3B
MA Series - Axial Leaded Varistor Series, 68V, 40A, RoHS
Littelfuse SCT
Metal Oxide Varistors 68V, 180A, 150pF
MA Varistor Series 68 V Axial Lead MOV Varistor
Var MOV 40VAC/56VDC 40A 68V Thru-Hole Axial T/R
Varistor, 56V, 0.3J, Through Hole Mount
AXIAL VARISTOR 3MM ROHS / LEAD FREE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN