What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse V68CH8

CH Series 56 VDC 40 Vrms 127 V Clamp 100 A 500 pF SMT Metal Oxide Varistor

$ 1.224
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V68CH8.

IHS

Datasheet6 pages4 years ago

Future Electronics

Burklin Elektronik

Sager Electronics

Littelfuse SCT

CAD Models

Download Littelfuse V68CH8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2004-05-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

LittelfuseV68CH8T
TVS Diode, 68V 100A 61V 75V 56V 40V 1.5J 500pF@1MHz 3220 SMD 8mm × 5mm × 2.03mm
82V 400A 1 73.8V 902V 65V 50V 1.8J 300pF@1kHz Through hole mounting 7mm*3.3mm*8.5mm
Epcos Standard Series Metal Oxide Varistor 620pF 1A; Clamping 110V; Varistor 56V
LittelfuseV56CH8T
CH Series 45 VDC 35 V RMS 107 V Clamp 100 A 700 pF Surface Mount Varistor
TVS Varistor, 35 VAC, 45 VDC, StandarD B722, 110 V, Disc, Radial Leaded, 5 mm
LittelfuseV56CH8
CH Series 45 VDC 35 V RMS 107 V Clamp 100 A 700 pF Surface Mount Varistor

Descriptions

Descriptions of Littelfuse V68CH8 provided by its distributors.

CH Series 56 VDC 40 Vrms 127 V Clamp 100 A 500 pF SMT Metal Oxide Varistor
68V 100A 1 75V 56V 40V 1.5J 500pF@1MHz 3220 SMD mount 8mm*5mm*2.03mm
Varistor, 0402, 1.5J, 40Vac; |Littelfuse V68CH8
CH Series - CH Surface Mount Varistor Series, 3220, RoHS
Littelfuse SCT
VARISTOR 68V 100A 2SMD NO LEAD
LOW PROFILE SM VARISTOR CH SERIES
VARISTOR, 0402, 1.5J, 40VAC; Series:CH; Peak Energy (10/1000uS):1.5J; Voltage Rating VDC:56V; Voltage Rating VAC:40V; SVHC:No SVHC (20-Jun-2011); Capacitance:600pF; Clamping Voltage @ 8/20µs Max:127V; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Peak Pulse Current IPP @ 8/20µs:100A; Suppressor Type:Varistor; Termination Type:SMD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN