Littelfuse V56ZT05P

ZA Series 45 VDC 35 V RMS 110 V Clamp 100 A 500 pF RADIAL Metal Oxide Varistor
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V56ZT05P.

IHS

Datasheet14 pages7 years ago

Future Electronics

Burklin Elektronik

Sager Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.163
$ 0.13
$ 0.13
Stock
125,085
64,233
64,233
Authorized Distributors
6
6
6
Clamping Voltage
110 V
108 V
108 V
Max Surge Current
100 A
100 A
100 A
Energy
500 mJ
500 mJ
500 mJ
Voltage Rating (AC)
35 V
35 V
35 V
Voltage Rating (DC)
45 V
45 V
45 V
Capacitance
360 pF
180 pF
180 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseV56ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 35A, disc 5mm, RoHS
68V 100A 1 61.2V 748V 56V 40V 500mJ 250pF@1kHz 1206 SMD 3.2mm x 1.6mm x 1.7mm
LittelfuseV56ZS05P
ZS Series 45 VDC 35 V RMS 110 V Clamp 100 A 360 pF Radial Lead Varistor
LittelfuseV68ZA05P
Varistor Metal Oxide 40 Volt AC 56 Volt 100 Amp 80 Volt Through Hole
KYOCERA AVXVC120648D101DP
TVS Varistor, 34 V, 48 V, TransGuard, 100 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC120648D101RP
TVS Varistor, 34 VAC, 48 VDC, TransGuard, 100 V, 1206 [3216 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V56ZT05P provided by its distributors.

ZA Series 45 VDC 35 V RMS 110 V Clamp 100 A 500 pF RADIAL Metal Oxide Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
Littelfuse SCT
Metal Oxide Varistor, 45V, 110V Rad; |Littelfuse V56ZT05P
Metal Oxide Varistors 100A, 360pF
Radial Varistor 5MM Rohs / Lead Free
Varistor, 0.5J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN