Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V47ZT05P

ZT Series 38 VDC 30 V RMS 93 V Clamp 100 A 400 pF Radial Lead Varistor

$ 0.167
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V47ZT05P.

IHS

Datasheet14 pages7 years ago

Burklin Elektronik

Sager Electronics

Future Electronics

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 0.167
$ 0.157
$ 0.157
Stock
34,341
151,614
151,614
Authorized Distributors
6
6
6
Clamping Voltage
93 V
90 V
90 V
Max Surge Current
100 A
100 A
100 A
Energy
400 mJ
400 mJ
400 mJ
Voltage Rating (AC)
30 V
30 V
30 V
Voltage Rating (DC)
38 V
38 V
38 V
Capacitance
400 pF
200 pF
200 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

LittelfuseV47ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 35A, disc 5mm, RoHS
LittelfuseV47ZS05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
LittelfuseV56ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 35A, disc 5mm, RoHS
KYOCERA AVXVC120648D101DP
TVS Varistor, 34 V, 48 V, TransGuard, 100 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC120648D101RP
TVS Varistor, 34 VAC, 48 VDC, TransGuard, 100 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
Epcos 50.4 - 61.6V 100A 0.4J 90V Clamp 1206 Metal Oxide Varistor

Descriptions

Descriptions of Littelfuse V47ZT05P provided by its distributors.

ZT Series 38 VDC 30 V RMS 93 V Clamp 100 A 400 pF Radial Lead Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
Littelfuse SCT
Metal Oxide Varistor, 38V, 93V, Rad; |Littelfuse V47ZT05P
Metal Oxide Varistors 30V, 100A, 400pF
Radial Varistor 5MM Rohs / Lead Free
Varistor, 0.4J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN