Panasonic ERZ-E07A511

In a Pack of 25, Panasonic ZNR Series Disc Varistor 140pF 25A, Clamping 845V, Varistor 510V
$ 0.18
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E07A511.

Panasonic

Datasheet19 pages11 years ago

Newark

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-0.79%

CAD Models

Download Panasonic ERZ-E07A511 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2013-06-21
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-E07A621
Varistor, Large Surge, Transient, 620V; |Panasonic ERZE07A621
TVS Varistor, MOV, 320 V, 420 V, StandarD, 840 V, Disc 10mm, Metal Oxide Varistor (MOV)
PanasonicERZ-E07B511CS
510V 2.5KA 1 459V 561V 410V 320V 70J 140pF@1kHz Plugins Through hole mounting 7mm*7mm*15.5mm
775V 0.4W 70J 252pF@1kHz 385V 300V 423V 2500A Radial Leaded Varistors ROHS
TVS Varistor, MOV, 320 V, 420 V, StandarD, 840 V, Disc 10mm, Metal Oxide Varistor (MOV)
PanasonicERZ-E07A621CS
1025V 0.3W 60J 135pF@1kHz 505V 385V 620V 1250A Radial Leaded Varistors ROHS

Descriptions

Descriptions of Panasonic ERZ-E07A511 provided by its distributors.

In a Pack of 25, Panasonic ZNR Series Disc Varistor 140pF 25A, Clamping 845V, Varistor 510V
Panasonic ERZE07A511 - Varistors (ZNR Surge Absorber)
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA7,D TYPE,510V,BULK,ST
TVS Varistor, 320 VAC, 410 VDC, ERZ E7, 845 V, Disc, Radial Leaded, 9 mm, Zinc Oxide Non-Linear Resistor (ZNR)
510V 2.5KA 1 459V 561V 410V 320V 70J 140pF@1kHz 9mm*7mm*12.5mm
M-Varistor ZNR Ø9mm 320V 510V 2500A
Var MOV 320VAC/410VDC 2500A 510V Thru-Hole Radial Bulk
Varistor, 70J, Through Hole Mount
Surge Absorber Units, 510V, 2500A
Panasonic SCT
Varistor, 320Vac, 410Vdc, 845V, Disc; Voltage Rating Vac:320V; Voltage Rating Vdc:410V; Product Range:E7 Series; Clamping Voltage Vc Max:845V; Varistor Case Style:Disc 9Mm; Peak Surge Current @ 8/20Μs:2.5Ka Rohs Compliant: Yes |Panasonic ERZE07A511

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZE07A511