Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V33ZU1P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 250A, disc 7mm, RoHS

$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V33ZU1P.

IHS

Datasheet14 pages7 years ago

Sager Electronics

Fuses Unlimited

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.163
$ 0.126
Stock
41,076
661,296
Authorized Distributors
6
6
Clamping Voltage
65 V
68 V
Max Surge Current
250 A
250 A
Energy
1.2 J
1.2 J
Voltage Rating (AC)
20 V
20 V
Voltage Rating (DC)
26 V
26 V
Capacitance
1.1 nF
1.1 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Littelfuse V33ZU1P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 250A, disc 7mm, RoHS
Littelfuse SCT
Metal Oxide Varistor, 26V, 65V, Rad; |Littelfuse V33ZU1P
Metal Oxide Varistors 20V, 250A, 1100pF
Radial Varistor 7MM Rohs / Lead Free
Varistor, 1.2J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN