Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V330ZT05P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS
$ 0.56
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V330ZT05P.

Newark

Datasheet14 pages7 years ago

Sager Electronics

Fuses Unlimited

DigiKey

Alternate Parts

Price @ 1000
$ 0.56
$ 0.128
$ 0.128
Stock
36,550
45,897
45,897
Authorized Distributors
6
6
6
Clamping Voltage
540 V
540 V
540 V
Max Surge Current
400 A
400 A
400 A
Energy
9 J
9 J
9 J
Voltage Rating (AC)
210 V
210 V
210 V
Voltage Rating (DC)
275 V
275 V
275 V
Capacitance
60 pF
60 pF
60 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse V330ZT05P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 210V, 400A, 60pF
Tvs Varistor, 210V, 275V, Zt Series; |Littelfuse V330ZT05P
Radial Varistor 5MM Rohs / Lead Free
Varistor, 9J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN