Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V30MLA0603NT

41.5V 30A 1 37V 46V 30V 25V 100mJ 90pF@1MHz 0603 SMD mount 1.6mm*800μm*1mm
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V30MLA0603NT.

IHS

Datasheet9 pages5 years ago

Littelfuse SCT

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-3.45%

Alternate Parts

Price @ 1000
$ 0.212
$ 0.208
$ 0.208
Stock
1,196,147
380,318
380,318
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
-
-
-
Composition
-
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Littelfuse V30MLA0603NT provided by its distributors.

41.5V 30A 1 37V 46V 30V 25V 100mJ 90pF@1MHz 0603 SMD mount 1.6mm*800μm*1mm
MLA Series - Multilayer Transient Voltage Suppressor, 0603, RoHS
Littelfuse SCT
Varistor, 30V, 74V, 0603; |Littelfuse V30MLA0603NT
Metal Oxide Varistors 25V, 30A, 75pF
Multi-Layer Varistor Surface Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN