Littelfuse V282BB60

4.7KV 70KA 1 5.17KV 3.5KV 2.8KV 10KJ 800pF@1MHz base mount 100mm(Length)*95mm(height)
$ 221.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V282BB60.

Newark

Datasheet5 pages5 years ago
Datasheet5 pages10 years ago

element14

Littelfuse SCT

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
-75.69%

CAD Models

Download Littelfuse V282BB60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

LittelfuseV282CA60
Metal Oxide Varistors 2800V, 70kA, 800pF
LittelfuseV242BB60
3.9KV 70KA 1 3.51KV 4.29KV 3KV 2.4KV 8.6KJ 1nF@1MHz base mount 100mm(Length)
LittelfuseV242CA60
RESISTOR VOLTAGE DEPENDENT 3000 V 8600 J CHASSIS MOUNT
LittelfuseV202BB60
BB Series 2500 VDC 2000 V RMS 5200 V Clamp 70000 A 1200 pF Varistor
LittelfuseV202CA60
Metal Oxide Varistors 3300V, 70kA, 1200pF

Descriptions

Descriptions of Littelfuse V282BB60 provided by its distributors.

4.7KV 70KA 1 5.17KV 3.5KV 2.8KV 10KJ 800pF@1MHz base mount 100mm(Length)*95mm(height)
7400V 800pF@1MHz 10000J 3500V 2800V 4700V 70kA Encased Disc Varistors ROHS
BB Series - High Energy Packaged Industrial Varistor, 4700V, 70000A, RoHS
Littelfuse SCT
Metal Oxide Varistors 2800V, 70kA, 800pF
BB SERIES METAL OXIDE VARISTOR 800PF, CLAMPING 7400V, VARISTOR 5170V
Var MOV 2800VAC/3500VDC 70000A 4700V Bolt-Down
RESISTOR VOLTAGE DEPENDENT 3500 V 10000 J CHASSIS MOUNT
VARISTOR 4.7KV 70KA ENCASED DISC
Varistor, 10000J, Chassis Mount
VARISTOR TVS, 2.8KV, 3.5KV, 7.4MV;
METAL OXIDE VARISTOR (MOV); Peak Surge C; METAL OXIDE VARISTOR (MOV); Peak Surge Current @ 8/20µS:70kA; Varistor Case:60mm DISC; Clamping Voltage Vc Max:7.4mV; Peak Energy (10/1000uS):10000J; Voltage Rating VDC:3.5kV; Voltage Rating VAC:2.8kV
VARISTOR, MOV, 2800VAC; Series:BB; Voltage Rating, AC:2800V; Suppressor Type:Transient Voltage; Voltage Rating, DC:3500V; Peak Pulse Current IPP @ 8/20µs:70000A; Voltage, Clamping 8/20µs Max:7400V; Max Transient Energy 10/1000µs:10000J; Capacitance:800pF; Termination Type:Screw; Case Style:60mm Disc

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V282BB60.