Littelfuse V202BB60

BB Series 2500 VDC 2000 V RMS 5200 V Clamp 70000 A 1200 pF Varistor
$ 214.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V202BB60.

Newark

Datasheet5 pages5 years ago
Datasheet5 pages10 years ago
Datasheet5 pages13 years ago

Future Electronics

RS (Formerly Allied Electronics)

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+3.25%

CAD Models

Download Littelfuse V202BB60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV202CA60
Metal Oxide Varistors 3300V, 70kA, 1200pF
LittelfuseV242BB60
3.9KV 70KA 1 3.51KV 4.29KV 3KV 2.4KV 8.6KJ 1nF@1MHz base mount 100mm(Length)
LittelfuseV242CA60
RESISTOR VOLTAGE DEPENDENT 3000 V 8600 J CHASSIS MOUNT
LittelfuseV172BB60
BB SERIES METAL OXIDE VARISTOR 1.5NF, CLAMPING 4300V, VARISTOR 3030V
LittelfuseV172CA60
Varistor Tvs, 1.7Kv2.15Kv; |Littelfuse V172CA60

Descriptions

Descriptions of Littelfuse V202BB60 provided by its distributors.

BB Series 2500 VDC 2000 V RMS 5200 V Clamp 70000 A 1200 pF Varistor
3.3KV 70KA 1 2.97KV 3.63KV 2.5KV 2KV 7.5KJ 1.2nF@1MHz base mount 100mm*44.5mm*95mm
BB Series - High Energy Packaged Industrial Varistor, 3300V, 70000A, RoHS
Littelfuse SCT
Metal Oxide Varistors 3300V, 70kA, 1200pF
Var MOV 2000VAC/2500VDC 70000A 3300V Bolt-Down
METAL-OXIDE VARISTOR Varistor, 2500V, 7500J, Chassis Mount
VARISTOR 2970V 70KA CHASSIS | Littelfuse V202BB60
VARISTOR 3.3KV 70KA ENCASED DISC
Metal Oxide Varistor, 2500V, 5200V, Disc; Voltage Rating Vac:2Kv; Voltage Rating Vdc:2.5Kv; Product Range:Bb Series; Clamping Voltage Vc Max:5.2Kv; Varistor Case Style:Disc 60Mm; Peak Surge Current @ 8/20Μs:70Ka Rohs Compliant: Yes |Littelfuse V202BB60

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN