Littelfuse V242BB60

3.9KV 70KA 1 3.51KV 4.29KV 3KV 2.4KV 8.6KJ 1nF@1MHz base mount 100mm(Length)
$ 201.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V242BB60.

Newark

Datasheet5 pages5 years ago
Datasheet5 pages21 years ago
Datasheet5 pages10 years ago

Littelfuse SCT

Fuses Unlimited

Verical

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-85.00%

CAD Models

Download Littelfuse V242BB60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

LittelfuseV242CA60
RESISTOR VOLTAGE DEPENDENT 3000 V 8600 J CHASSIS MOUNT
LittelfuseV282CA60
Metal Oxide Varistors 2800V, 70kA, 800pF
LittelfuseV282BB60
4.7KV 70KA 1 5.17KV 3.5KV 2.8KV 10KJ 800pF@1MHz base mount 100mm(Length)*95mm(height)
LittelfuseV202CA60
Metal Oxide Varistors 3300V, 70kA, 1200pF
LittelfuseV202BB60
BB Series 2500 VDC 2000 V RMS 5200 V Clamp 70000 A 1200 pF Varistor

Descriptions

Descriptions of Littelfuse V242BB60 provided by its distributors.

3.9KV 70KA 1 3.51KV 4.29KV 3KV 2.4KV 8.6KJ 1nF@1MHz base mount 100mm(Length)
6200V 8600J 1000pF@1MHz 3000V 2400V 3900V 70kA Encased Disc Varistors ROHS
BB Series - High Energy Packaged Industrial Varistor, 3900V, 70000A, RoHS
Littelfuse SCT
Metal Oxide Varistors 3900V, 70kA, 1000pF
Var MOV 2400VAC/3000VDC 70000A 4290V Bolt-Down
VARISTOR 3.9KV 70KA ENCASED DISC
Varistor, 8600J, Chassis Mount
Metal Oxide Varistor, 3Kv, 6200V, 60Mm Disc; Rango De Producto:Serie Bb; Voltage Rating Vdc:3Kv; Corriente Máxima Transitoria @ 8/20Μs:70Ka; Modelo De Varistor:Disc 60Mm; Tensión Vc Max De Sujeción:6.2Kv; Energía Máxima (10/1000Us):- |Littelfuse V242BB60

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN