Littelfuse V271BA60

Metal Oxide Varistors 275V, 50kA, 9000pF, 60mm Disc
$ 93.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V271BA60.

Newark

Datasheet5 pages5 years ago
Datasheet5 pages10 years ago

element14

Electro Sonic

Master Electronics

Littelfuse SCT

Inventory History

3 month trend:
-46.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseV321BA60
VARISTOR, 320 VAC/420 VDC, 760 V, METAL OXIDE, 7500 PF (TYP.) @ 1 MHZ, SCREW
LittelfuseV251BA60
VARISTOR, 250 VAC/330 VDC, 620 V, METAL OXIDE, 10000 PF (TYP.) @ 1 MHZ, SCREW
LittelfuseV321DA40
Varistor Metal Oxide 320 Volt AC 420 Volt 40000 Amp 510 Volt Bolt-down
TVS Varistor, 320 VAC, 420 VDC, B722 HighE, 840 V, Block, Metal Oxide Varistor (MOV)
TVS Varistor, 320 VAC, 420 VDC, B722 HighE, 840 V, Block, Metal Oxide Varistor (MOV)
Varistor, Circuit Protection;320Vrms;840V;40000A;Metal Oxide;2300pF;1.4W;25ns

Descriptions

Descriptions of Littelfuse V271BA60 provided by its distributors.

Metal Oxide Varistors 275V, 50kA, 9000pF, 60mm Disc
BA Series - High Energy Packaged Industrial Varistor, 430V, 50000A, RoHS
Littelfuse SCT
Metal Oxide Varistor (Mov); Rango De Producto:Serie Ba; Voltage Rating Vdc:369V; Corriente Máxima Transitoria @ 8/20Μs:50Ka; Modelo De Varistor:Disc 60Mm; Tensión Vc Max De Sujeción:680V; Energía Máxima (10/1000Us):- |Littelfuse V271BA60
METAL OXIDE VARISTOR (MOV); Peak Surge C; METAL OXIDE VARISTOR (MOV); Peak Surge Current @ 8/20µS:50kA; Varistor Case:Disc 60mm; Clamping Voltage Vc Max:680V; Voltage Rating VDC:369V; Voltage Rating VAC:275V; Operating Temperature Range:-55°C to +85°C; Capacitance, Cd:9000pF

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V271BA60.