Littelfuse V251BA60

Varistor, 250 VAC/330 VDC, 620 V, Metal Oxide, 10000 Pf (typ.) @ 1 Mhz, Screw
$ 82.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V251BA60.

TME

Datasheet5 pages5 years ago

element14

Future Electronics

Littelfuse SCT

Newark

Inventory History

3 month trend:
-19.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseV321BA60
VARISTOR, 320 VAC/420 VDC, 760 V, METAL OXIDE, 7500 PF (TYP.) @ 1 MHZ, SCREW
LittelfuseV271BA60
Metal Oxide Varistors 275V, 50kA, 9000pF, 60mm Disc
LittelfuseFBMOV275M
Varistor, 700J, Chassis Mount
Varistor, Circuit Protection; 275Vrms/350VDC; 710V; 40000A; Metal Oxide; 2700pF; Screw
PanasonicERZVS34C431
TVS Varistor, 275 VAC, 350 VDC, ERZV, 710 V, Radial Leaded, Zinc Oxide Non-Linear Resistor (ZNR)
TVS Varistor, 275 VAC, 350 VDC, B722 HighE, 710 V, Block, Metal Oxide Varistor (MOV)

Descriptions

Descriptions of Littelfuse V251BA60 provided by its distributors.

VARISTOR, 250 VAC/330 VDC, 620 V, METAL OXIDE, 10000 PF (TYP.) @ 1 MHZ, SCREW
BA Series - High Energy Packaged Industrial Varistor, 390V, 50000A, RoHS
Littelfuse SCT
Metal Oxide Varistor (Mov); Voltage Rating Vac:250V; Voltage Rating Vdc:330V; Product Range:Ba Series; Clamping Voltage Vc Max:620V; Varistor Case Style:Disc 60Mm; Peak Surge Current @ 8/20Μs:50Ka; Operating Temperature Min:-55°C Rohs Compliant: Yes |Littelfuse V251BA60
VARISTOR, MOV, 250VAC; Series:BA; Voltage Rating, AC:250V; Suppressor Type:Varistor; Voltage Rating, DC:330V; Peak Pulse Current IPP @ 8/20µs:50000A; Voltage, Clamping 8/20µs Max:620V; Max Transient Energy 10/1000µs:880J; Capacitance:10000pF; Termination Type:Screw; Case Style:60mm Disc

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V251BA60.