Littelfuse V25S550P

Varistor Metal Oxide 745VDC/550VAC 750pF 910V Through Hole Bulk
$ 1.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V25S550P.

IHS

Datasheet5 pages5 years ago

Farnell

element14 APAC

HQonline

ODG (Origin Data Global)

Inventory History

3 month trend:
-26.07%

CAD Models

Download Littelfuse V25S550P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2009-07-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV25S625P
UltraMOV® 25S Series 825 VDC 625 Vrms 1625 V 660 pF Radial Metal Oxide Varistor
LittelfuseV25S510P
UltraMOV25S Series - High Peak Surge Current Radial Lead Varistor, 22000A, RoHS
LittelfuseV25S440P
Varistor, 715V, 22kA, 7.865kV, 585V, 440V, 675J, 900pF@1MHz, TH, 32.5mm(L) × 28mm(W)
ETFV25K Series 560 V 420 Vrms 1120 V Clamp 20 kA 630 pF ThermoFuse Varistor
680V 20KA 1 748V 560V 420V 700J Plugins Through hole mounting 7.9mm(width)*31mm(height)
910V 20KA 1 819V 1.001KV 745V 550V 780J 1.5nF@1kHz Plugins Through hole mounting 10mm(height)

Descriptions

Descriptions of Littelfuse V25S550P provided by its distributors.

Varistor Metal Oxide 745VDC/550VAC 750pF 910V Through Hole Bulk
Avnet Japan
UltraMOV25S Series - High Peak Surge Current Radial Lead Varistor, 22000A, RoHS
Littelfuse SCT
910V 22kA 1 819V 1.001kV 745V 550V 765J 750pF@1MHz TH 32.5mm × 28mm × 32.5mm
Var MOV 550VAC/745VDC 22000A 1001V Thru-Hole Radial Bulk
Varistor, Radial Lead 550V (V25S550P)
Varistor, 765J, Through Hole Mount
Varistors 550VAC 765J 1475V CLAMP 22KAPK 25MM
MOV-UltaMOV25S RADIAL STRAIGHT
VARISTOR, MOV, 1.475KV, RADIAL LEADED; Voltage Rating VAC: 550V; Voltage Rating V DC: 745V; Product Range: UltraMOV 25S Series; Clamping Voltage Vc Max: 1.475kV; Varistor Case Style: Radial Leaded; Varistor Type: Metal Oxide V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V25S550P.