Littelfuse V25S230P

UltraMOV® Series 300 VDC 750 V RMS 585 V 1900 pF Radial Metal Oxide Varistor
$ 1.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V25S230P.

Newark

Datasheet5 pages5 years ago

Farnell

HQonline

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+578%

CAD Models

Download Littelfuse V25S230P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV25S250P
UltraMOV® Series 320 VDC 250 V RMS 640 V 1750 pF Radial Metal Oxide Varistor
LittelfuseV25S275P
Varistor, Metal Oxide, 700V, 25Mm Disc; |Littelfuse V25S275P
B722 Series 350 V 270 Vrms 710 V Clamp 20 kA 1900 pF SuperioR Leaded Varistor
LittelfuseV25S175P
UltraMOV25S Series - High Peak Surge Current Radial Lead Varistor, 22000A, RoHS
Epcos B72214T Series Disc Varistor 945pF 150A; Clamping 710V; Varistor 430V
390V 20KA 1 429V 320V 250V 345J Plugins Through hole mounting 56mm(Length)*31mm(height)

Descriptions

Descriptions of Littelfuse V25S230P provided by its distributors.

UltraMOV® Series 300 VDC 750 V RMS 585 V 1900 pF Radial Metal Oxide Varistor
Varistor, 360V, 22kA, 324V, 396V, 300V, 230V, 400J, 1.9nF@1MHz, TH, 32.5mm × 28mm × 32.5mm
METAL OXIDE VARISTORS (MOV); Voltage Rating VAC: 230V; Voltage Rating VDC: 300V; Product Range: UltraMOV 25S Series; Clamping Voltage Vc Max: 585V; Varistor Case Style: Disc 25mm; Peak Surge Current @ 8/20 64R7680
Metal Oxide Varistors (Mov); Rango De Producto:Serie Ultramov; Voltage Rating Vdc:300V; Corriente Máxima Transitoria @ 8/20Μs:22Ka; Modelo De Varistor:Disc 25Mm; Tensión Vc Max De Sujeción:585V; Energía Máxima (10/1000Us):400J |Littelfuse V25S230P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN