Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V250LA2P

LA Series 330 VDC 250 V RMS 730 V Clamp 1200 A 90 pF Radial Lead Varistor
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V250LA2P.

Newark

Datasheet13 pages6 years ago
Datasheet13 pages10 years ago
Datasheet13 pages17 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-35.83%

CAD Models

Download Littelfuse V250LA2P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

LittelfuseV250LT2P
LT Series 330 VDC 250 V RMS 730 V Clamp 1200 A 90 pF Radial Lead Varistor
TVS Varistor, 275 V, 350 V, B722 Series, 710 V, Radial Leaded, Metal Oxide Varistor (MOV)
430V 1.2KA 1 387V 473V 350V 275V 21J 110pF@1kHz DIP Through hole mounting 36mm*4.4mm*11mm
TVS Varistor, 275 VAC, 350 VDC, StandarD B722, 710 V, Disc, Radial Leaded, 7 mm
LittelfuseV250LU2P
Radial Varistor 07Mm Rohs/Lead Free/ T&r |Littelfuse V250LU2P
LittelfuseV250LS2P
410V 1.2KA 1 451V 330V 250V 21J 90pF@1MHz Plugins Through hole mounting 12mm(height)

Descriptions

Descriptions of Littelfuse V250LA2P provided by its distributors.

LA Series 330 VDC 250 V RMS 730 V Clamp 1200 A 90 pF Radial Lead Varistor
410V 1.2KA 1 369V 451V 330V 250V 21J 90pF@1MHz Through hole mounting 32mm(Length)*5.6mm(height)
Varistor transient; Radial Leaded; 1200A; 730V; Size: 7mm
Var MOV 250VAC/330VDC 1200A 451V Thru-Hole Radial Bulk
Varistor, Mov, La Series, 330 V, 1.2 Ka,; |Littelfuse V250LA2P
VARISTOR, 250 VAC @ +85 C, 330 VDC @ +85 C, 1200 A (MAX.) @ +85 C
Metal Oxide Varistors 250V, pF
Radial Varistor 7MM Rohs / Lead Free
Varistor, 21J, Through Hole Mount
VARISTOR, 21.0J, 250VAC; Voltage Rating VAC: 250V; Voltage Rating V DC: 330V; Product Range: LA Series; Clamping Voltage Vc Max: 730V; Varistor Case Style: Disc 7mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curren

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN