Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V22ZU3P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 1000A, disc 14mm, RoHS
$ 0.365
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V22ZU3P.

IHS

Datasheet14 pages7 years ago

Sager Electronics

Fuses Unlimited

DigiKey

Alternate Parts

Price @ 1000
$ 0.365
$ 0.347
$ 0.347
Stock
58,502
93,161
93,161
Authorized Distributors
6
6
6
Clamping Voltage
43 V
43 V
43 V
Max Surge Current
1 kA
1 kA
1 kA
Energy
4 J
4 J
4 J
Voltage Rating (AC)
14 V
14 V
14 V
Voltage Rating (DC)
18 V
18 V
18 V
Capacitance
9 nF
9 nF
9 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse V22ZU3P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 1000A, disc 14mm, RoHS
Littelfuse SCT
Metal Oxide Varistor, 18V, 43V, Rad; |Littelfuse V22ZU3P
Metal Oxide Varistors 14V, 1000A, 9000pF
RADIAL VARISTOR 14MM ROHS / LEAD FREE
Varistor, 4J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN