Littelfuse V510LA80CP

C-III Series - High Energy Radial Leaded Varistor, 10000A, disc 20mm, RoHS
$ 0.869
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V510LA80CP.

element14 APAC

Datasheet10 pages5 years ago

Future Electronics

Burklin Elektronik

Littelfuse SCT

Newark

Inventory History

3 month trend:
-22.87%

CAD Models

Download Littelfuse V510LA80CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2004-03-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV20E440P
UltraMOV® Series 585 VDC 440 V RMS 1180 V Clamp 10000 A 500 pF Radial Varistor
LittelfuseV20E420P
UltraMOV® Series 560 VDC 420 V RMS 1120 V Clamp 6500 A 600 pF Radial Varistor
LittelfuseV20E460P
UltraMOV® Series 615 VDC 460 V RMS 1240 V Clamp 10000 A 400 pF Radial Varistor
1KV 10KA 1 900V 1.1KV 825V 625V 540J 500pF@1kHz Plugins Through hole mounting 28mm(height)
PanasonicERZ-E14A751
Varistor 750V 7.5kA 675V 825V 615V 460V 420J 530pF@1kHz TH 17.5mm × 8.2mm × 20.5mm
PanasonicERZ-E14A681
Varistor;MOV;680V;7.5KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A681

Descriptions

Descriptions of Littelfuse V510LA80CP provided by its distributors.

C-III Series - High Energy Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Littelfuse SCT
820V 10KA 1 902V 510V 510V 440J 120pF@1MHz Through hole mounting 26.5mm(height)
820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Varistor, 440J, Through Hole Mount
RADIAL VARISTOR 20MM ROHS / LEAD FREE
MOV - AC HI ENERGY RL STRAIGHT
Metal Oxide Varistor, 510V, 1350V, Radial; Voltage Rating Vac:510V; Voltage Rating Vdc:-; Product Range:C-Iii Series; Clamping Voltage Vc Max:1.35Kv; Varistor Case Style:Disc 20Mm; Peak Surge Current @ 8/20Μs:9Ka Rohs Compliant: Yes |Littelfuse V510LA80CP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN