Littelfuse V172BB60

Bb Series Metal Oxide Varistor 1.5NF, Clamping 4300V, Varistor 3030V
$ 168.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V172BB60.

Newark

Datasheet5 pages5 years ago
Datasheet5 pages10 years ago

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
-2.86%

CAD Models

Download Littelfuse V172BB60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

LittelfuseV172CA60
Varistor Tvs, 1.7Kv2.15Kv; |Littelfuse V172CA60
LittelfuseV202CA60
Metal Oxide Varistors 3300V, 70kA, 1200pF
LittelfuseV202BB60
BB Series 2500 VDC 2000 V RMS 5200 V Clamp 70000 A 1200 pF Varistor
LittelfuseV142BB60
BB SERIES METAL OXIDE VARISTOR 1.8NF, CLAMPING 3600V, VARISTOR 2530V
LittelfuseV142CA60
Var MOV 1400VAC/1750VDC 70000A 2200V SMD Bulk

Descriptions

Descriptions of Littelfuse V172BB60 provided by its distributors.

BB SERIES METAL OXIDE VARISTOR 1.5NF, CLAMPING 4300V, VARISTOR 3030V
Metal Oxide Varistors 2700V, 70kA, 1500pF, 60mm Disc
BB Series - High Energy Packaged Industrial Varistor, 2700V, 70000A, RoHS
Littelfuse SCT
METAL-OXIDE VARISTOR (MOV)1.7KV V(RMS)70KA I(TM)MODULE-S
Metal Oxide Varistor (Mov); Rango De Producto:Serie Bb; Voltage Rating Vdc:2.15Kv; Corriente Máxima Transitoria @ 8/20Μs:70Ka; Modelo De Varistor:Disc 60Mm; Tensión Vc Max De Sujeción:4.3Kv; Energía Máxima (10/1000Us):6000J |Littelfuse V172BB60
VARISTOR, 6000J, 1700V; Peak Energy (10/1000uS):6000J; Voltage Rating VDC:2.15kV; Voltage Rating VAC:1.7kV; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010); Clamping Voltage:4.3kV; PTC Fuse Case:60mm DISC; Suppressor Type:Varistor; Surge Current:70kA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V172BB60.
  • V172BB60..