Littelfuse V18ZU2P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 500A, disc 10mm, RoHS
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V18ZU2P.

IHS

Datasheet14 pages7 years ago

Sager Electronics

Fuses Unlimited

Arrow Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.225
$ 0.211
Stock
19,902
83,972
Authorized Distributors
5
6
Clamping Voltage
36 V
36 V
Max Surge Current
500 A
500 A
Energy
1.5 J
1.5 J
Voltage Rating (AC)
10 V
10 V
Voltage Rating (DC)
14 V
14 V
Capacitance
5 nF
5 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse V18ZU2P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 500A, disc 10mm, RoHS
Littelfuse SCT
Radial Varistor 10Mm Rohs/Lead Free/ T&r |Littelfuse V18ZU2P
Varistor, 1.5J, Through Hole Mount
MOV - ZA RADIAL LEAD UNDER CRI

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN