Littelfuse V150LA10A

240V 4.5KA 1 216V 264V 200V 150V 45J 800pF@1MHz Through hole mounting 20mm(height)
$ 3.664
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V150LA10A.

IHS

Datasheet6 pages12 years ago

Arrow Electronics

DigiKey

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.45%

Alternate Parts

Price @ 1000
$ 3.664
$ 0.277
$ 0.277
Stock
30,197
416,208
416,208
Authorized Distributors
3
6
6
Resistance
-
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
-
-
Termination
Radial
Radial
Radial
Number of Turns
-
-
-
Tolerance
10 %
10 %
10 %
Power Rating
600 mW
600 mW
600 mW
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C
0.05 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2010-08-01
LTD Date2010-08-01

Related Parts

LittelfuseV150LS10AP
Varistor Metal Oxide 150 Volt AC 200 Volt 4500 Amp 268 Volt Through Hole Tape and Reel
LittelfuseV150LT10AP
LT Series 200 Vdc 150 Vrms 4500 A 800 pF Radial Lead Through Hole Varistor
LittelfuseV150LC10AP
395V 45J 800pF@1MHz 200V 150V 216V~264V 4.5kA Radial Leaded Varistors ROHS
PanasonicERZ-E10A221
Varistor 220V 4.5kA 198V 242V 180V 140V 50J 600pF@1kHz TH 5.4mm × 5.4mm × 15mm
SIOV METAL OXIDE VARISTOR Varistor, 200V, 40J, Through Hole Mount
VARISTOR 240V 4.5KA DISC 14MM / 240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm

Descriptions

Descriptions of Littelfuse V150LA10A provided by its distributors.

240V 4.5KA 1 216V 264V 200V 150V 45J 800pF@1MHz Through hole mounting 20mm(height)
Var MOV 150VAC/200VDC 4500A 268V Thru-Hole Radial Bulk
VARISTOR,RADIAL,V150LA10A, VARISTOR RADIAL 14MM PKG 150V
Metal Oxide Varistors 150V, 800pF
Varistor, 45J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN