Panasonic ERZV07D391

Znr Series Metal Oxide Varistor 130PF 10A, Clamping 650V, Varistor 390V
$ 0.174
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZV07D391.

IHS

Datasheet33 pages4 years ago

Newark

element14 APAC

Future Electronics

Master Electronics

Inventory History

3 month trend:
-37.40%

CAD Models

Download Panasonic ERZV07D391 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-VA7D391
TVS Varistor, 250 VAC, 320 VDC, ERZV, 650 V, Disc, Radial Leaded, 8.5 mm
PanasonicERZVA7V391
TVS Varistor, 250 VAC, 320 VDC, ERZV, 650 V, Disc, Radial Leaded, 8.5 mm
PanasonicERZ-V07D431
ZNR SERIES METAL OXIDE VARISTOR 120PF 10A, CLAMPING 710V, VARISTOR 430V
B722 Series 350 V 275 Vrms 710 V Clamp 1750 A 110 pF AdvanceD Leaded Varistor
Leaded Disk Varistors, Max. Operating Voltage [AC]=250Vrms, Max. Surge Current Imax(8/20μs,1time)=1750A
B722 Series 385 V 300 Vrms 775 V Clamp 1750 A 100 pF AdvanceD Leaded Varistor

Descriptions

Descriptions of Panasonic ERZV07D391 provided by its distributors.

ZNR SERIES METAL OXIDE VARISTOR 130PF 10A, CLAMPING 650V, VARISTOR 390V
Varistor ZNR Ø8,5mm 250V 390V 1.750A
Panasonic ERZV07D391 - Varistors (ZNR Surge Absorber)
TVS Varistor, 250 VAC, 320 VDC, ERZV, 650 V, Disc, Radial Leaded, 8.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
390V 1.75KA 1 351V 429V 320V 250V 35J 130pF@1kHz Plugins Through hole mounting 31.5mm*850cm*11.5mm
Var 250VAC/320VDC 1750A 390V Radial Bulk
Varistor, 35J, Through Hole Mount
VARISTOR 390V 1.75KA DISC 8.5MM
Surge Absorber Units, 390V, 1750A
Panasonic SCT
ZNR TRANSIENT/SURGE ABSORBERS, <CA
VARISTOR, 7MM DISC, 390V; Voltage Rating VAC: 250V; Voltage Rating V DC: 320V; Product Range: ZNR V Series; Clamping Voltage Vc Max: 650V; Varistor Case Style: Disc ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V07D391
  • ERZ-V07D391.