Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse TPSMB33CA-VR

TPSMB Series 600 W 33 V Surface Mount Bi-Directional TVS Diode - DO-214AA
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMB33CA-VR.

IHS

Datasheet6 pages5 years ago

Burklin Elektronik

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
-92.95%

CAD Models

Download Littelfuse TPSMB33CA-VR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.238
$ 0.157
$ 0.157
Stock
542,179
645,212
645,212
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
-
39.05 V
39.05 V
Clamping Voltage
53.3 V
53.9 V
53.9 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
11.3 A
11.3 A
11.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse TPSMB33CA-VR provided by its distributors.

TPSMB Series 600 W 33 V Surface Mount Bi-Directional TVS Diode - DO-214AA
TVS Diode Bidirectional 33V 600W 11.3A 53.3V 36.7V SMB(DO-214AA) SMD H2.24mm
Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Bi-Dir 33V 600W 2-Pin SMB T/R Automotive AEC-Q101
11.3A 600W 53.3V 36.7V 33V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE 33VWM 53.3V DO214AA TR / 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
ESD protection diodes / TVS diodes; LITTELFUSE; TPSMB33CA-VR; 53.3 V; 11.3 A; 36.7 V - 40.6 V; 600 W
TPSMB-VR Series - AEC-Q101 Qualified, 600W, 33V, 53.3V, DO-214AA, RoHS
Littelfuse SCT
TVS DIODE, BIDIR, 33V, DO-214AA;
TVS DIODE 33VWM 53.3V DO214AA TR
TVS SURF MT DO214AA AEQ101 T&R

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSMB33CAVR