What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse TMOV25SP440M

TMOV25S Series - (Thermal MOV) Varistor Series, Square 25mm, RoHS
$ 3.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TMOV25SP440M.

IHS

Datasheet6 pages4 years ago

Newark

Sager Electronics

Littelfuse SCT

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Epcos B72214T Series Disc Varistor 945pF 150A; Clamping 710V; Varistor 430V
Radial 3 Through Hole VARISTOR TVS Varistor 840V 150A 1W 810pF
B72225S Series 300 Vac 385 Vdc 20 kA Round Metal Oxide Leaded Varistor
LittelfuseTMOV25SP320M
METAL-OXIDE VARISTOR Varistor, 420V, 390J, Through Hole Mount
LittelfuseTMOV25SP320E
TMOV®25S Series 420 VDC 320 V RMS 825 V Clamp 20 kA 1080 pF Radial Lead Varistor
LittelfuseTMOV25SP300M
TMOV25S Series - (Thermal MOV) Varistor Series, Square 25mm, RoHS

Descriptions

Descriptions of Littelfuse TMOV25SP440M provided by its distributors.

TMOV25S Series - (Thermal MOV) Varistor Series, Square 25mm, RoHS
Littelfuse SCT
715V 20KA 1 643.5V 7.865KV 585V 440V 470J 790pF@1MHz 28mm*14.2mm*34.5mm
1160V 790pF@1kHz 470J 585V 440V 643.5V 20000A - Varistors ROHS
Varistor, 470J, Through Hole Mount
VARISTOR 440V 20KA SQ 25MM PB FREE 25S
VARISTOR 715V 20KA SQUARE 25MM
Suppressor; Peak Surge Current @ 8/20µS:20kA; Varistor Case:25mm DISC; Clamping Voltage Vc Max:1.16kV; Peak Energy (10/1000uS):470J; Voltage Rating VDC:787V; Voltage Rating VAC:440V; Operating Temperature Range:-55°C to +85°C
Suppressor; Rango De Producto:Serie Tmov25S; Voltage Rating Vdc:787V; Corriente Máxima Transitoria @ 8/20Μs:20Ka; Modelo De Varistor:Disc 25Mm; Tensión Vc Max De Sujeción:1.16Kv; Energía Máxima (10/1000Us):470J |Littelfuse TMOV25SP440M

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN