Littelfuse SP3002-04UTG

SP3002 Series - 0.85pF, 12kV, Low Capacitance Diode Array for ESD Protection, uDFN-6, RoHS
$ 0.196
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP3002-04UTG.

IHS

Datasheet5 pages5 years ago

element14 APAC

Newark

ODG (Origin Data Global)

Arrow Electronics

CAD Models

Download Littelfuse SP3002-04UTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-07-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Diodes Inc.D5V0L4B5V-7
ESD Suppressors / TVS Diodes 4 CH TVS BI Array 5.0 Volts 84W 6A
Diodes Inc.DT1446-04SO-7
TVS Diode Arrays 4-Ch Low Cap TVS 0.65pF 5Vrrm 6Vbr
LittelfuseSP3004-04XTG
SP3004 Series - 0.85pF, 12kV, Low Capacitance Diode Array for ESD Protection, SOT563, RoHS
Diodes Inc.DT1446-04TS-7
DiodesZetex Unidirectional TVS Diode Array, Vc Max 8.5V, SMD, TSOT-26, Vbr Min 6V
LittelfuseSP3001-04JTG
SP3001 Series - 0.65pF, 8kV, Low Capacitance Diode Array for ESD Protection, SC70-6, RoHS
LittelfuseSP1004-04VTG
SP1004 Series - 5pF, 8kV, Bidirectional TVS Array for ESD Protection, SOT953, RoHS

Descriptions

Descriptions of Littelfuse SP3002-04UTG provided by its distributors.

SP3002 Series - 0.85pF, 12kV, Low Capacitance Diode Array for ESD Protection, uDFN-6, RoHS
Littelfuse SCT
ESD Suppressors / TVS Diodes 4 Ch 12kV 5V TVS Diode Array
Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon
13V 4.5A (8/20us) 6V (Max) Unidirectional uDFN-6 ESD Protection Devices ROHS
ESD Suppressor Diode Diode Array Uni-Dir 6V Automotive 6-Pin UDFN EP T/R
TVS Diode, 6V, Unidirectional, 4.5A, 0.85pF, UDFN-6
6V Bidirectional 4.5A 13V 6V XDFN-6 SMD mount
DIODE, TVS, 4CH, 6V, UDFN-6; Clamping Voltage Vc Max:13V; Diode Case Style:UDFN; No. of Pins:6Pins; Operating Voltage:-; Power Dissipation Pd:-; Product Range:SP300 Series; Automotive Qualification Standard:-; Diode Type
Transient Voltage Suppression Array; Disipación De Potencia Pd:-; Tensión Vc Max De Sujeción:13V; Tensión De Operación:-; Estilo De La Carcasa Del Diodo:Udfn; Núm. De Contactos:6; Tipo De Empaquetado:Cinta Precortada |Littelfuse SP3002-04UTG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN