Littelfuse SP0524PUTG

SP0524P Series 7 V 0.5 pF Bi-Directional Surface Mount Diode Array - UDFN-10
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP0524PUTG.

Farnell

Datasheet4 pages6 years ago
Datasheet4 pages9 years ago

Future Electronics

Littelfuse SCT

CAD Models

Download Littelfuse SP0524PUTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.196
Stock
1,505,256
1,930,674
1,930,674
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
4
4
Number of Bidirectional Channels
4
-
-
Breakdown Voltage
6.5 V
5.5 V
5.5 V
Clamping Voltage
7 V
15 V
15 V
Peak Pulse Power
28 W
15 W
15 W
Peak Pulse Current
4 A
1 A
1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-08-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-09-10
LTD Date2020-12-31

Related Parts

Diodes Inc.DT1446-04SO-7
ESD Suppressors / TVS Diodes 4-Ch Low Cap TVS 0.65pF 5Vrrm 6Vbr
Diodes Inc.DT1446-04TS-7
DiodesZetex Unidirectional TVS Diode Array, Vc Max 8.5V, SMD, TSOT-26, Vbr Min 6V
Diodes Inc.DT1446-04V-7
4 CHANNEL LOW CAPACITANCE TVS DIODE ARRAY | TVS DIODE 5.5V 8.5V SOT563
LittelfuseSP3012-04UTG
Esd Protection Device, Tvs, 7 V, Udfn, 10 Rohs Compliant: Yes |Littelfuse SP3012-04UTG
LittelfuseSP3002-04JTG
TVS Diodes & ESD Suppressors; SP3002-04JTG; LITTELFUSE; 6 V; 10.6 V; 6 V
LittelfuseSP3002-04UTG
SP3002 Series - 0.85pF, 12kV, Low Capacitance Diode Array for ESD Protection, uDFN-6, RoHS

Descriptions

Descriptions of Littelfuse SP0524PUTG provided by its distributors.

SP0524P Series 7 V 0.5 pF Bi-Directional Surface Mount Diode Array - UDFN-10
Trans Voltage Suppressor Diode, 28W, 5V V(RWM), Unidirectional, 1 Element, Silicon, MO-229
4 Ch 8KV 5V TVS Diode Array uD
SP0524P Series - Qualified to AEC-Q101, uDFN-10, RoHS
Littelfuse SCT
IC MCU 32BIT 256KB FLSH 48UFQFPN
DIODE, ESD PROTECTION, AUTO, 5V, UDFN; Clamping Voltage Vc Max: 7V; Diode Case Style: UDFN; No. of Pins: 10Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: SPA SP0524P Series; Automotive Qualification Standa

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP0524-PUTG
  • SP0524PUTG.