Littelfuse SP0504SHTG

ESD protection diodes / TVS diodes; LITTELFUSE; SP0504SHTG; 10.6 V; 4.5 A; 6 V; Surface Mount
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP0504SHTG.

Official Datasheet10 years ago

Inventory History

3 month trend:
-25.81%

CAD Models

Download Littelfuse SP0504SHTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LittelfuseSP1001-04JTG
SP1001 Series 13 V 2 A 8 pF Quad Uni-Directional TVS Diode Array - SC-70-5
LittelfuseSP1001-04XTG
ESD protection diodes / TVS diodes; LITTELFUSE; SP1001-04XTG; 13 V; 2 A; 5.5 V; 7 V
Diodes Inc.DZQA6V8AXV5-7
DZQA6V8 Series 380 mW 7.14 V Uni-Directional Surface Mount TVS Diode - SOT-553
Diodes Inc.DZQA5V6AXV5-7
SMBJ Series 20 W 13 V Uni-Directional SMT Quad TVS Array - SOT-553
5V Unidirectional TVS Diode, 200W, 5A, 12.5V, 6V, SC-70-5/SOT-353/TSSOP-5, SMD, 1mm H
Diodes Inc.DUP45V6P5-7
ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 3V 5-Pin SOT-953 T/R

Descriptions

Descriptions of Littelfuse SP0504SHTG provided by its distributors.

ESD protection diodes / TVS diodes; LITTELFUSE; SP0504SHTG; 10.6 V; 4.5 A; 6 V; Surface Mount
SP050xSH Series 10.6 V 1 pF Surface Mount ESD Protection Diode - SOT-23-6
8.5V 5.5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
SP0504S Series - 0.85pF Diode Array - Qualified to AEC-Q101, SOT23-6, RoHS
Littelfuse SCT
TVS DIODE ARRAY, 6V, 1.1PF, SOT-23; Clamping Voltage Vc Max: 13V; Diode Case Style: SOT-23; No. of Pins: 6Pins; Operating Voltage: 6V; Power Dissipation Pd: -; Product Range: SP050 Series; Automotive Qualification Standard: -; Diode Type: ESD Protection

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP0504-SHTG
  • SP0504SHTG.