Littelfuse SMF58A

Trans Voltage Suppressor Diode, 1000W, 58V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.149
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMF58A.

TME

Datasheet6 pages6 years ago

LKR

Newark

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
-82.25%

CAD Models

Download Littelfuse SMF58A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.145
$ 0.145
Stock
402,322
143,387
143,387
Authorized Distributors
6
3
3
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
67.8 V
67.8 V
67.8 V
Clamping Voltage
93.6 V
93.6 V
93.6 V
Peak Pulse Power
1 kW
200 W
200 W
Peak Pulse Current
2.1 A
2.1 A
2.1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SMF Series 71.2 V Uni-Directional Surface Mount TVS Diode - SOD-123F
TVS Diode 51V Unidirectional 200W 2.4A 82.4V 56.7V DO-219AB SMD 980μm H
LittelfuseSMF48A
TVS Diodes & ESD Suppressors; SMF48A; LITTELFUSE; 48 V; 77.4 V; 53.3 V; 56.1 V
LittelfuseSMF51A
SMF Series 200 W 51 V Uni-Directional Surface Mount TVS Diode - SOD-123F
Trans Voltage Suppressor Diode, 200W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
LittelfuseSMF54A
SMF Series 66.3 V Uni-Directional Surface Mount TVS Diode - SOD-123F

Descriptions

Descriptions of Littelfuse SMF58A provided by its distributors.

Trans Voltage Suppressor Diode, 1000W, 58V V(RWM), Unidirectional, 1 Element, Silicon
Tvs Diode, 200W, 58V, Unidir, Sod-123Fl; |Littelfuse SMF58A
ESD Suppressors / TVS Diodes 200W 58V 5% Uni-directional
58V Unidirectional 200W 2.1A 93.6V 64.4V SOD-123F SMD mount 1.1mm(height)
Diode TVS Single Uni-Dir 58V 200W 2-Pin SOD-123FL T/R
SMF Series - Surface Mount SOD123FL 200W, 58V, RoHS
Littelfuse SCT
TVS DIODE 58VWM 93.6VC SOD123FL
TVS DIODE, 200W, 58V, UNIDIR, SOD-123FL; Product Range: SMF Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 58V; Clamping Voltage Vc Max: 93.6V; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN