Littelfuse SMF54A

SMF Series 66.3 V Uni-Directional Surface Mount TVS Diode - SOD-123F
$ 0.168
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMF54A.

TME

Datasheet6 pages6 years ago

element14 APAC

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
-7.98%

CAD Models

Download Littelfuse SMF54A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMF48A
TVS Diodes & ESD Suppressors; SMF48A; LITTELFUSE; 48 V; 77.4 V; 53.3 V; 56.1 V
Trans Voltage Suppressor Diode, 200W, 43V V(RWM), Unidirectional, 1 Element, Silicon
Tvs Diode, Unidir, 82.4V, Sod-123Fl Rohs Compliant: Yes |Micro Commercial Components SMF51A-TP
LittelfuseSMF51A
SMF Series 200 W 51 V Uni-Directional Surface Mount TVS Diode - SOD-123F
TVS Diode Unidirectional 45V 200W 2.8A 72.7V 50V DO-219AB SMD 980μm H
TVS Diode, Unidirectional, 43V Vwm, 200W, 2.9A Ipp, 69.4V Vr, 47.8V Vbr, DO-219AB, SMD, 980μm H

Descriptions

Descriptions of Littelfuse SMF54A provided by its distributors.

SMF Series 66.3 V Uni-Directional Surface Mount TVS Diode - SOD-123F
2.3A 200W 87.1V 60V Unidirectional 54V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 1000W, 54V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressors / TVS Diodes 54V 200W 2.3A 5% Unidirectional
TVS DIODE, 200W, 54V, UNIDIR, SOD-123FL;
SMF Series - Surface Mount SOD123FL 200W, 54V, RoHS
Littelfuse SCT
TVS DIODE 54VWM 87.1VC SOD123F
Surface Mount Transient Voltage Suppressor
TVS DIODE, 200W, 54V, UNIDIR, SOD-123FL; Product Range: SMF Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 54V; Clamping Voltage Vc Max: 87.1V; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN