Littelfuse SMCJ17A

SMCJ Series 27.6V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ17A.

Newark

Datasheet6 pages6 years ago

Farnell

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
+138%

CAD Models

Download Littelfuse SMCJ17A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.289
$ 37.2
$ 37.2
Stock
201,215
48,319
48,319
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
19.9 V
19.9 V
19.9 V
Clamping Voltage
27.6 V
27.6 V
27.6 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
54.4 A
54.4 A
54.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ15A
TVS Diode, Unidirectional, 15 V, 1.5 kW, 16.7 Vbr-18.5 Vbr, 24.4 Vcl, DO-214AB
BournsSMCJ17A
54.4A 1.5kW 27.6V 18.9V 17V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ16A
Diode TVS Single Uni-Dir 16V 1.5KW 2-Pin DO-214AB
Littelfuse1.5SMC20A
DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 19V 1muA 1.5kW -55C~150C TJ
Littelfuse1.5KE20A-B
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Unidirectional TVS Diode, 1.5kW, 54.9A, 27.7V/19V, DO-201AE, TH

Descriptions

Descriptions of Littelfuse SMCJ17A provided by its distributors.

SMCJ Series 27.6V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 17V, DO-214AB
Littelfuse SCT
Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
17V Unidirectional 1.5KW 54.4A 27.6V 18.9V SMC(DO-214AB) SMD mount 2.42mm(height)
TVS Diode 17V Unidirectional 6.5W DO-214AB Surface Mount
TVS 1.5KW 17V 5%UNI DO-214AB TR13 RoHS
TVS DIODE SGL UNI-DIR 17V 1.5KW 2-PIN SMC
TVS DIODE, 1.5KW, 17V, UNIDIR, DO-214AB;
TVS DIODE, 1.5KW, 17V, UNIDIR, DO-214AB; Product Range: SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 17V; Clamping Voltage Vc Max: 27.6V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 17 / Clamping Voltage V = 27.6 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 54.4 / Breakdown Voltage Min. V = 18.9 / Breakdown Voltage Max. V = 20.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ17A.