Littelfuse 1.5SMC20A

1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 17.1V, DO-214AB, RoHS
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC20A.

IHS

Datasheet6 pages6 years ago

HQonline

Burklin Elektronik

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.00%

CAD Models

Download Littelfuse 1.5SMC20A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ15A
TVS Diode, Unidirectional, 15 V, 1.5 kW, 16.7 Vbr-18.5 Vbr, 24.4 Vcl, DO-214AB
BournsSMCJ16A
Diode TVS Single Uni-Dir 16V 1.5KW 2-Pin DO-214AB
LittelfuseTPSMC20A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 17.1V, 27.7V, DO-214AB, RoHS
Diodes Inc.1.5KE20A-T
Tvs Diode, Unidir, 17.1V, Do-201 Rohs Compliant: Yes |Diodes Inc. 1.5KE20A-T
54.9A 5Ã×A 27.7V 19V 17.1V 21V Unidirectional SMC(DO-214AB) TVS ROHS
BournsSMCJ18A
TVS Diode, Unidirectional, 1.5kW, 51.4A, 29.2V, 20V, SMC(DO-214AB), SMD, 2.62mm H

Descriptions

Descriptions of Littelfuse 1.5SMC20A provided by its distributors.

1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 17.1V, DO-214AB, RoHS
Littelfuse SCT
54.9A 1.5kW 27.7V 19V 17.1V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
17.1V Unidirectional 1.5KW 54.9A 27.7V 19V SMC(DO-214AB) SMD mount 2.42mm(height)
TVS Diode Single Uni-Dir 17.1V 1.5KW 2-Pin SMC T/R
TVS Diode, 1.5kW, 17.1V VRWM, Unidirectional, SMC
Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS 1.5KW 20V 5%UNI DO-214AB TR13 RoHS
Transient Suppression Diode (TVS)
1500 W UNIDIRECTIONAL SILICON TVS DIODE
ZENER TRANSIENT VOLTAGE SUPPRESSOR, 1500 WATT PEAK POWER
TVS DIODE, UNIDIR, 17.1V, DO-214AB;
TVS DIODE 17.1VWM 27.7VC DO214AB
TVS 1.5KW 20V 5%UNI DO214AB TR
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 17.1 / Clamping Voltage V = 27.7 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 54.9 / Breakdown Voltage Min. V = 19 / Breakdown Voltage Max. V = 21 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN