Bourns SMBJ440CA

900mA 600W 713V 492V Unidirectional 440V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ440CA.

TME

Datasheet6 pages4 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+3.42%

CAD Models

Download Bourns SMBJ440CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.287
$ 0.287
Stock
302,359
222,330
222,330
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
517.5 V
517.5 V
517.5 V
Clamping Voltage
713 V
713 V
713 V
Peak Pulse Power
600 W
800 W
800 W
Peak Pulse Current
-
900 mA
900 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns SMBJ440CA provided by its distributors.

900mA 600W 713V 492V Unidirectional 440V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 440V 600W 2-Pin DO-214AA T/R
440V Bidirectional 600W 900mA 713V 492V SMB(DO-214AA) SMD mount 2.4mm(height)
ESD Suppressors / TVS Diodes 440volts 1uA .9 Amps Bi-Dir
Tvs Diode, Bidir, 440V, 713V; |Bourns, Inc. SMBJ440CA
TVS DIODE 440VWM 713VC DO214AA
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.