Littelfuse P6SMB440CA

TVS DIODE 376VWM 602VC DO214AA / 602V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB440CA.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages15 years ago

Farnell

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
-11.78%

CAD Models

Download Littelfuse P6SMB440CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bidirectional TVS Diode 600W 1.1A 548V 380V SMB(DO-214AA) SMD 2.44mm H
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMBJ440CA
SMBJ Series 492 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseP6KE550CA
P6KE Series 522.5 V 800 mA 600 W Through Hole TVS Diode - DO-204AC
LittelfuseP6SMB480CA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 408V, RoHS
Bidirectional TVS Diode, 600W, 900mA, 698V/485V, SMB (DO-214AA), SMD, 2.44mm H

Descriptions

Descriptions of Littelfuse P6SMB440CA provided by its distributors.

TVS DIODE 376VWM 602VC DO214AA / 602V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
P6SMB Series 376 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 376V, RoHS
Littelfuse SCT
TVS DIODE, 600W, 376V, BIDIR, DO-214AA; Product Range: P6SMB series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 376V; Clamping Voltage Vc Max: 602V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 418V; Breakdown Voltage Max: 462V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 376 / Clamping Voltage V = 602 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 1 / Breakdown Voltage Min. V = 418 / Breakdown Voltage Max. V = 462 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB440CA.