Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse SMBJ10CA

SMBJ Series 5 W 12.3 V Bi-Directional Surface Mount TVS Diode - SMB
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ10CA.

IHS

Datasheet6 pages6 years ago

element14 APAC

Newark

Littelfuse SCT

Future Electronics

Inventory History

3 month trend:
-3.74%

CAD Models

Download Littelfuse SMBJ10CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.15
$ 0.15
Stock
1,764,622
1,364,501
1,364,501
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
11.7 V
11.7 V
11.7 V
Clamping Voltage
17 V
21.7 V
21.7 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
35.3 A
184 A
184 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.B240-13-F
Diodes Incorporated Schottky Diode, 2A, 40V, SMD, DO-214AA (SMB), 2-Pin
Diodes Inc.B260-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon
DIODE GEN PURP 600V 2A DO214AA / Rectifier Diode Switching 600V 2A 75ns 2-Pin SMB T/R
Diode; Rectifier; Ultrafast; Vr 200V; If 1A; Pkg DO-214AA (SMB); Vf 0.71V; Trr 25ns
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
Diodes Inc.MURS120-13-F
Rectifier Super-Fast Recovery Gpp Smb 1.0A 200V Rohs 3K Rohs Compliant: Yes

Descriptions

Descriptions of Littelfuse SMBJ10CA provided by its distributors.

SMBJ Series 5 W 12.3 V Bi-Directional Surface Mount TVS Diode - SMB
TVS Diodes & ESD Suppressors; SMBJ10CA; LITTELFUSE; 10 V; 17 V; 11.1 V; 11.1 V
DIODE, TVS, FOR DATA/COMM, INDUSTRIAL EQUIP,35.3A, SMD, SOLDER TERM, CLAMP-V 17V
TVS Diode Single Bi-Dir 10V 600W 2-Pin SMB T/R / TVS DIODE 10VWM 17VC SMB
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 10 / Clamping Voltage V = 17 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 35.3 / Breakdown Voltage Min. V = 11.1 / Breakdown Voltage Max. V = 12.3 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 5 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ10CA.