Littelfuse SMAJ75A

DO-214AC SMA SMAJ 2 Surface Mount Zener Tvs Diode 83.3V 3.3A 400W -65C~150C TJ
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ75A.

Newark

Datasheet6 pages6 years ago

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
-14.50%

CAD Models

Download Littelfuse SMAJ75A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ8.0A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 9.83V 50muA 400W -55C~150C TJ
LittelfuseSMAJ9.0A
SMAJ Series 15.4 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
LittelfuseSMAJ8.0A
ESD protection diodes / TVS diodes; LITTELFUSE; SMAJ8.0A; 13.6 V; 29.4 A; 8 V; 8.89 V
Diodes Inc.SMAJ85A-13-F
TVS Diode, SMAJ Series, Unidirectional, 85 V, 137 V, DO-214AC (SMA), 2 Pins
SMAJ Series 400 W 8 V Uni-Directional Surface Mount TVS Diode - DO-214AC
P4SMA Series 13.4 V 29.9 A Unidirectional SMT TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse SMAJ75A provided by its distributors.

DO-214AC SMA SMAJ 2 Surface Mount Zener Tvs Diode 83.3V 3.3A 400W -65C~150C TJ
3.3A 400W 121V 83.3V Unidirectional 75V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
TRANSIENT VOLTAGE SUPPRESSOR DIODE Trans Voltage Suppressor Diode, 400W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
TVS DIODE, 400W, 75V, UNIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 75V; Clamping Voltage Vc Max: 121V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Vo
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 75 / Clamping Voltage V = 121 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 3.3 / Breakdown Voltage Min. V = 83.3 / Breakdown Voltage Max. V = 92.1 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ75A.