Littelfuse SMA6L30A

Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
$ 0.163
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMA6L30A.

IHS

Datasheet6 pages8 years ago

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
+95.28%

CAD Models

Download Littelfuse SMA6L30A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.269
Stock
59,321
230,513
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
35.1 V
35.05 V
Clamping Voltage
48.4 V
48.4 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
12.4 A
12.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ30A
TVS Diode, Transil SMBJ, Unidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ30A-13-F
SMBJ30A Series 600 W 30 V Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseTPSMA6L30A
Diode TVS Single Uni-Dir 30V 600W Automotive AEC-Q101 2-Pin DO-221AC T/R
onsemiSMBJ30A
Diode TVS Single Uni-Dir 30V 600W 2-Pin DO-214AA T/R
Tvs Diode, Unidir, 48.4V, Do-214Aa Rohs Compliant: Yes |Micro Commercial Components SMBJ30A-TP
BournsSMBJ24A
TVS Diode, Transil SMBJ, Unidirectional, 24 V, 38.9 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Littelfuse SMA6L30A provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-221AC
Tvs Sma6L 30V Uni, 7 T&r/ T&r |Littelfuse SMA6L30A
600W 12.4A 1Ã×A 48.4V 33.3V 30V 36.8V DO-221AC TVS ROHS
30V Unidirectional 600W 12.4A 48.4V 33.3V SMA(DO-214AC) SMD mount
TVS DIODE 30VWM 48.4VC DO221AC
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 30 / Clamping Voltage V = 48.4 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 12.4 / Breakdown Voltage Min. V = 33.3 / Breakdown Voltage Max. V = 36.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-221AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN