Littelfuse SM24-02HTG

5A@8/20us 42V 400W 24V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SM24-02HTG.

IHS

Datasheet6 pages4 years ago

ODG (Origin Data Global)

HQonline

element14 APAC

Future Electronics

Inventory History

3 month trend:
+118%

CAD Models

Download Littelfuse SM24-02HTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSM36-02HTG
4A@8/20us 52V 400W 36V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSM15-02HTG
ESD protection diodes / TVS diodes; LITTELFUSE; SM15-02HTG; 30 V; 10 A; 15 V; Surface Mount
Diodes Inc.DESD32VS2SO-7
DESD32 Series 34 V 4 A 200 W 36 pF Surface Mount TVS Diode - SOT-23-3
TVS Diode Bidirectional 24V 5A 27V 47V SC-59 SOT-23-3 TO-236-3 SMD 1.05mm H
TVS DIODE 24VWM 47VC SOT23 / 47V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
ESD Suppressor TVS ±30kV Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Littelfuse SM24-02HTG provided by its distributors.

5A@8/20us 42V 400W 24V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode Arrays Dual Uni-Dir ±30kV 3-Pin SOT-23 Emboss T/R
Avnet Japan
400W 24V Unidirectional TVS Diode, SOT-23-3, 2-Ch, SMD
Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB
2Ch 30KV 24V TVS Diode Array SOT23-3
TVS DIODE, AEC-Q101, 400W, 24V, SOT-23;
24V 400W 5A 42V SC-59 SOT-23-3 TO-236-3 SMD 1.12mm H
SM Series - Qualified to AEC-Q101, SOT23-3, RoHS
Littelfuse SCT
TVS DIODE, AEC-Q101, 400W, 24V, SOT-23; Product Range: SPA SM Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 24V; Clamping Voltage Vc Max: 42V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Breakdown Voltage Min: -; Breakdown Voltage Max: -; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM2402HTG